


UMPT-05-01.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-05-01.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-05-01.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-05-01.5-G-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-05-01.5-G-V-S-W-TR |
Description | CONN HDR 5POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-05-01.5-G-V-S-W-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Pick and Place, Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.15000 | kr.31.15 |
| 25 | kr.28.12200 | kr.703.05 |
| 50 | kr.26.12260 | kr.1,306.13 |
| 100 | kr.24.89700 | kr.2,489.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.31750 | kr.10,158.75 |
| 1.000 | kr.18.83406 | kr.18,834.06 |
| 2.500 | kr.15.80250 | kr.39,506.25 |
| 5.000 | kr.12.77103 | kr.63,855.15 |
| Unit Price without VAT: | kr.31.15000 |
|---|---|
| Unit Price with VAT: | kr.38.93750 |



