


UMPT-04-01.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-04-01.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-04-01.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-04-01.5-G-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-04-01.5-G-V-S-W-TR |
Description | CONN HDR 4POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-04-01.5-G-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Pick and Place, Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.18000 | kr.30.18 |
| 10 | kr.25.63900 | kr.256.39 |
| 25 | kr.24.03360 | kr.600.84 |
| 50 | kr.22.88620 | kr.1,144.31 |
| 100 | kr.21.79310 | kr.2,179.31 |
| 250 | kr.20.42824 | kr.5,107.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.17334 | kr.8,086.67 |
| 1.000 | kr.16.15115 | kr.16,151.15 |
| Unit Price without VAT: | kr.30.18000 |
|---|---|
| Unit Price with VAT: | kr.37.72500 |











