3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-03-02.5-L-V-S-W-TR

DigiKey Part Number
612-UMPT-03-02.5-L-V-S-W-TR-ND - Tape & Reel (TR)
612-UMPT-03-02.5-L-V-S-W-TRCT-ND - Cut Tape (CT)
612-UMPT-03-02.5-L-V-S-W-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMPT-03-02.5-L-V-S-W-TR
Description
CONN HDR 3POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-03-02.5-L-V-S-W-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Solder Retention
Series
Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Blades
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
3
Voltage Rating
650 V
Pitch
0.079" (2.00mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.78000kr.32.78
10kr.27.83300kr.278.33
25kr.26.08520kr.652.13
50kr.24.83880kr.1,241.94
100kr.23.65260kr.2,365.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.18.69031kr.8,410.64
900kr.17.66479kr.15,898.31
Manufacturers Standard Package
Unit Price without VAT:kr.32.78000
Unit Price with VAT:kr.40.97500