
UMPC-10-L-16-P-12.0 | |
|---|---|
DigiKey Part Number | 612-UMPC-10-L-16-P-12.0-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-10-L-16-P-12.0 |
Description | CBL ASSEM MPOWER 10POS 16AWG 12" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | UMPC-10-L-16-P-12.0 Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Samtec Inc. | Color Black, Individual |
Series | Shielding Unshielded |
Packaging Bag | Cable Termination IDC |
Part Status Active | Contact Finish Gold |
Connector Type Socket to Cable | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 10 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.07000 | kr.212.07 |
| Unit Price without VAT: | kr.212.07000 |
|---|---|
| Unit Price with VAT: | kr.265.08750 |

