
TW-40-04-G-D-323-078 | |
---|---|
DigiKey Part Number | 612-TW-40-04-G-D-323-078-ND |
Manufacturer | |
Manufacturer Product Number | TW-40-04-G-D-323-078 |
Description | CONN BRD STACK 2.00 80POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-40-04-G-D-323-078 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 80 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.555" (14.097mm) | |
Length - Post (Mating) | 0.154" (3.912mm) | |
Length - Stack Height | 0.323" (8.204mm) | |
Length - Tail | 0.078" (1.981mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.92.74000 | kr.92.74 |
Unit Price without VAT: | kr.92.74000 |
---|---|
Unit Price with VAT: | kr.115.92500 |