
TW-09-09-F-D-170-SM | |
|---|---|
DigiKey Part Number | 612-TW-09-09-F-D-170-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-09-09-F-D-170-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.388" (9.855mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.218" (5.537mm) |
Series | Length - Stack Height 0.170" (4.318mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |

