
TW-32-02-G-D-213-000 | |
|---|---|
DigiKey Part Number | 612-TW-32-02-G-D-213-000-ND |
Manufacturer | |
Manufacturer Product Number | TW-32-02-G-D-213-000 |
Description | CONN BRD STACK 2.00 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-32-02-G-D-213-000 Models |
Category | Length - Overall Pin 0.377" (9.576mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.213" (5.410mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 64 | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.41000 | kr.64.41 |
| Unit Price without VAT: | kr.64.41000 |
|---|---|
| Unit Price with VAT: | kr.80.51250 |

