
| TW-25-04-T-D-270-135 | |
|---|---|
| DigiKey Part Number | 612-TW-25-04-T-D-270-135-ND | 
| Manufacturer | |
| Manufacturer Product Number | TW-25-04-T-D-270-135 | 
| Description | CONN BRD STACK 2.00 50POS | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TW-25-04-T-D-270-135 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 50 | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.079" (2.00mm) | |
| Length - Overall Pin | 0.555" (14.097mm) | |
| Length - Post (Mating) | 0.150" (3.810mm) | |
| Length - Stack Height | 0.270" (6.858mm) | |
| Length - Tail | 0.135" (3.429mm) | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Tin | |
| Contact Finish Thickness - Post (Mating) | - | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.42000 | kr.31.42 | 
| Unit Price without VAT: | kr.31.42000 | 
|---|---|
| Unit Price with VAT: | kr.39.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark