
TW-21-08-T-D-600-100 | |
|---|---|
DigiKey Part Number | 612-TW-21-08-T-D-600-100-ND |
Manufacturer | |
Manufacturer Product Number | TW-21-08-T-D-600-100 |
Description | CONN BRD STACK 2.00 42POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-21-08-T-D-600-100 Models |
Category | Length - Overall Pin 0.831" (21.107mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.131" (3.327mm) |
Series | Length - Stack Height 0.600" (15.240mm) |
Packaging Bulk | Length - Tail 0.100" (2.540mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 42 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |

