
TW-21-08-LM-D-545-120 | |
|---|---|
DigiKey Part Number | 612-TW-21-08-LM-D-545-120-ND |
Manufacturer | |
Manufacturer Product Number | TW-21-08-LM-D-545-120 |
Description | CONN BRD STACK 2.00 42POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-21-08-LM-D-545-120 Models |
Category | Length - Post (Mating) 0.166" (4.216mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.545" (13.843mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 42 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.831" (21.107mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.82000 | kr.39.82 |
| Unit Price without VAT: | kr.39.82000 |
|---|---|
| Unit Price with VAT: | kr.49.77500 |

