
TW-21-08-F-D-615-090 | |
|---|---|
DigiKey Part Number | 612-TW-21-08-F-D-615-090-ND |
Manufacturer | |
Manufacturer Product Number | TW-21-08-F-D-615-090 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.126" (3.200mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.615" (15.621mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 42 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.831" (21.107mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.50000 | kr.35.50 |
| Unit Price without VAT: | kr.35.50000 |
|---|---|
| Unit Price with VAT: | kr.44.37500 |

