
TW-20-09-G-D-200-083 | |
---|---|
DigiKey Part Number | 612-TW-20-09-G-D-200-083-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-09-G-D-200-083 |
Description | CONN BRD STACK 2.00 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-20-09-G-D-200-083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.456" (11.582mm) | |
Length - Post (Mating) | 0.173" (4.394mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.083" (2.100mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.53000 | kr.46.53 |
Unit Price without VAT: | kr.46.53000 |
---|---|
Unit Price with VAT: | kr.58.16250 |