
TW-20-06-G-D-438-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-20-06-G-D-438-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-06-G-D-438-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-20-06-G-D-438-SM-A Models |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.167" (4.242mm) |
Series | Length - Stack Height 0.438" (11.125mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.58.06500 | kr.812.91 |
| Unit Price without VAT: | kr.58.06500 |
|---|---|
| Unit Price with VAT: | kr.72.58125 |

