
TW-20-05-L-T-250-095 | |
|---|---|
DigiKey Part Number | 612-TW-20-05-L-T-250-095-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-05-L-T-250-095 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-20-05-L-T-250-095 Models |
Category | Length - Post (Mating) 0.249" (6.325mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Length - Tail 0.095" (2.413mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 60 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 3 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.594" (15.088mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.92000 | kr.51.92 |
| Unit Price without VAT: | kr.51.92000 |
|---|---|
| Unit Price with VAT: | kr.64.90000 |

