
MMSD-06-20C-L-20.00-D-K-LDX | |
|---|---|
DigiKey Part Number  | 612-MMSD-06-20C-L-20.00-D-K-LDX-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MMSD-06-20C-L-20.00-D-K-LDX  | 
Description  | MINI-MATE CABLE ASSEMBLY, 0.100"  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Position Cable Assembly Rectangular Socket to Socket  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Socket to Socket  | |
Number of Positions  | 12  | |
Number of Rows  | 2  | |
Pitch - Connector  | 0.100" (2.54mm)  | |
Pitch - Cable  | -  | |
Features  | Latch Lock, Polarizing Key  | |
Color  | Multiple, Individual  | |
Shielding  | Unshielded  | |
Usage  | -  | |
Cable Termination  | Crimp  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.52.10000 | kr.52.10 | 
| Unit Price without VAT: | kr.52.10000 | 
|---|---|
| Unit Price with VAT: | kr.65.12500 | 

