
TW-15-10-L-D-280-090 | |
|---|---|
DigiKey Part Number | 612-TW-15-10-L-D-280-090-ND |
Manufacturer | |
Manufacturer Product Number | TW-15-10-L-D-280-090 |
Description | CONN BRD STACK 2.00 30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-15-10-L-D-280-090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.614" (15.596mm) | |
Length - Post (Mating) | 0.244" (6.198mm) | |
Length - Stack Height | 0.280" (7.112mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.19000 | kr.32.19 |
| Unit Price without VAT: | kr.32.19000 |
|---|---|
| Unit Price with VAT: | kr.40.23750 |

