
TW-15-07-G-D-380-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-15-07-G-D-380-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-15-07-G-D-380-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-15-07-G-D-380-SM-A Models |
Category | Length - Overall Pin 0.751" (19.075mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.371" (9.423mm) |
Series | Length - Stack Height 0.380" (9.652mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.45.38105 | kr.862.24 |
| Unit Price without VAT: | kr.45.38105 |
|---|---|
| Unit Price with VAT: | kr.56.72631 |

