Similar

ERF8-049-07.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-049-07.0-S-DV-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-049-07.0-S-DV-L-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 98 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.34.68970 | kr.10,406.91 |
| Unit Price without VAT: | kr.34.68970 |
|---|---|
| Unit Price with VAT: | kr.43.36213 |

