
TW-09-06-G-D-470-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-09-06-G-D-470-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-09-06-G-D-470-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-09-06-G-D-470-SM-A Models |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.135" (3.429mm) |
Series | Length - Stack Height 0.470" (11.938mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.27.33719 | kr.874.79 |
| Unit Price without VAT: | kr.27.33719 |
|---|---|
| Unit Price with VAT: | kr.34.17149 |

