
TW-09-04-G-D-188-181 | |
|---|---|
DigiKey Part Number | 612-TW-09-04-G-D-188-181-ND |
Manufacturer | |
Manufacturer Product Number | TW-09-04-G-D-188-181 |
Description | CONN BRD STACK 2.00 18POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-09-04-G-D-188-181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.555" (14.097mm) | |
Length - Post (Mating) | 0.186" (4.724mm) | |
Length - Stack Height | 0.188" (4.775mm) | |
Length - Tail | 0.181" (4.600mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.17000 | kr.23.17 |
| Unit Price without VAT: | kr.23.17000 |
|---|---|
| Unit Price with VAT: | kr.28.96250 |

