
TW-08-10-L-T-360-095 | |
|---|---|
DigiKey Part Number  | 612-TW-08-10-L-T-360-095-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TW-08-10-L-T-360-095  | 
Description  | CONN BRD STACK 2.00 24POS  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TW-08-10-L-T-360-095 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Positions  | 24  | |
Pitch  | 0.079" (2.00mm)  | |
Number of Rows  | 3  | |
Row Spacing  | 0.079" (2.00mm)  | |
Length - Overall Pin  | 0.614" (15.596mm)  | |
Length - Post (Mating)  | 0.159" (4.039mm)  | |
Length - Stack Height  | 0.360" (9.144mm)  | |
Length - Tail  | 0.095" (2.413mm)  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Contact Finish - Post (Mating)  | Gold  | |
Contact Finish Thickness - Post (Mating)  | 10.0µin (0.25µm)  | |
Color  | Black  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.25.79000 | kr.25.79 | 
| Unit Price without VAT: | kr.25.79000 | 
|---|---|
| Unit Price with VAT: | kr.32.23750 | 

