
MW-08-03-G-D-106-141 | |
|---|---|
DigiKey Part Number | 612-MW-08-03-G-D-106-141-ND |
Manufacturer | |
Manufacturer Product Number | MW-08-03-G-D-106-141 |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-08-03-G-D-106-141 Models |
Category | Length - Overall Pin 0.247" (6.274mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.141" (3.581mm) |
Series | Length - Stack Height 0.106" (2.692mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | kr.28.97808 | kr.2,115.40 |
| Unit Price without VAT: | kr.28.97808 |
|---|---|
| Unit Price with VAT: | kr.36.22260 |

