
TW-08-04-F-D-400-SM | |
|---|---|
DigiKey Part Number | 612-TW-08-04-F-D-400-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-08-04-F-D-400-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-08-04-F-D-400-SM Models |
Category | Length - Overall Pin 0.487" (12.370mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.087" (2.210mm) |
Series | Length - Stack Height 0.400" (10.160mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.18.63971 | kr.652.39 |
| Unit Price without VAT: | kr.18.63971 |
|---|---|
| Unit Price with VAT: | kr.23.29964 |

