
TW-06-09-L-D-255-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-06-09-L-D-255-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-09-L-D-255-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-06-09-L-D-255-SM-A Models |
Category | Length - Overall Pin 0.388" (9.855mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.133" (3.378mm) |
Series | Length - Stack Height 0.255" (6.477mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | kr.18.51277 | kr.870.10 |
| Unit Price without VAT: | kr.18.51277 |
|---|---|
| Unit Price with VAT: | kr.23.14096 |

