
TW-06-03-L-S-320-SM | |
|---|---|
DigiKey Part Number | 612-TW-06-03-L-S-320-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-03-L-S-320-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-06-03-L-S-320-SM Models |
Category | Length - Post (Mating) 0.147" (3.734mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.320" (8.128mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 6 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.467" (11.862mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | kr.10.84149 | kr.509.55 |
| Unit Price without VAT: | kr.10.84149 |
|---|---|
| Unit Price with VAT: | kr.13.55186 |

