
TW-05-03-G-S-225-095 | |
|---|---|
DigiKey Part Number | 612-TW-05-03-G-S-225-095-ND |
Manufacturer | |
Manufacturer Product Number | TW-05-03-G-S-225-095 |
Description | CONN BRD STACK 2.00 5POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-05-03-G-S-225-095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.215" (5.450mm) | |
Length - Stack Height | 0.225" (5.715mm) | |
Length - Tail | 0.095" (2.413mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |

