
TW-04-04-S-D-390-SM | |
|---|---|
DigiKey Part Number | 612-TW-04-04-S-D-390-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-04-04-S-D-390-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-04-04-S-D-390-SM Models |
Category | Length - Overall Pin 0.487" (12.370mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.097" (2.464mm) |
Series | Length - Stack Height 0.390" (9.900mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr.15.40614 | kr.1,078.43 |
| Unit Price without VAT: | kr.15.40614 |
|---|---|
| Unit Price with VAT: | kr.19.25768 |

