
TW-03-07-S-D-500-SM | |
|---|---|
DigiKey Part Number | 612-TW-03-07-S-D-500-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-07-S-D-500-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-07-S-D-500-SM Models |
Category | Length - Overall Pin 0.751" (19.075mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.251" (6.375mm) |
Series | Length - Stack Height 0.500" (12.700mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 6 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

