
TSW-144-17-T-S | |
|---|---|
DigiKey Part Number | SAM1067-44-ND |
Manufacturer | |
Manufacturer Product Number | TSW-144-17-T-S |
Description | CONN HEADER VERT 44POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-144-17-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.620" (15.75mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.830" (21.08mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.16.45900 | kr.164.59 |
| 100 | kr.13.98790 | kr.1,398.79 |
| 500 | kr.12.48574 | kr.6,242.87 |
| 1.000 | kr.11.89004 | kr.11,890.04 |
| 5.000 | kr.10.61486 | kr.53,074.30 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |



















