Connector Header Through Hole 43 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-143-17-T-S

DigiKey Part Number
SAM1067-43-ND
Manufacturer
Manufacturer Product Number
TSW-143-17-T-S
Description
CONN HEADER VERT 43POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 43 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-143-17-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.620" (15.75mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.830" (21.08mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.02000kr.19.02
10kr.16.14200kr.161.42
100kr.13.71980kr.1,371.98
500kr.12.24686kr.6,123.43
1.000kr.11.66256kr.11,662.56
5.000kr.10.41166kr.52,058.30
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 4300
Unit Price: kr.16.23000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 160
Unit Price: kr.21.24000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: kr.20.86000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: kr.20.48000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: kr.19.72000