
TSW-136-08-L-S-RA | |
|---|---|
DigiKey Part Number | SAM1043-36-ND |
Manufacturer | |
Manufacturer Product Number | TSW-136-08-L-S-RA |
Description | CONN HEADER R/A 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-136-08-L-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Insulation Height 0.119" (3.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.75000 | kr.21.75 |
| 10 | kr.18.46800 | kr.184.68 |
| 100 | kr.15.69660 | kr.1,569.66 |
| 500 | kr.14.01128 | kr.7,005.64 |
| 1.000 | kr.13.34291 | kr.13,342.91 |
| 5.000 | kr.11.91195 | kr.59,559.75 |
| Unit Price without VAT: | kr.21.75000 |
|---|---|
| Unit Price with VAT: | kr.27.18750 |




















