
TSW-132-05-T-S | |
|---|---|
DigiKey Part Number | SAM1019-32-ND |
Manufacturer | |
Manufacturer Product Number | TSW-132-05-T-S |
Description | CONN HEADER VERT 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-132-05-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.105" (2.67mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Overall Contact Length 0.335" (8.51mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.23000 | kr.14.23 |
| 10 | kr.12.07600 | kr.120.76 |
| 100 | kr.10.26180 | kr.1,026.18 |
| 500 | kr.9.15976 | kr.4,579.88 |
| 1.000 | kr.8.72266 | kr.8,722.66 |
| 5.000 | kr.7.78700 | kr.38,935.00 |
| Unit Price without VAT: | kr.14.23000 |
|---|---|
| Unit Price with VAT: | kr.17.78750 |




















