TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-129-05-G-S

DigiKey Part Number
SAM1013-29-ND
Manufacturer
Manufacturer Product Number
TSW-129-05-G-S
Description
CONN HEADER VERT 29POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 29 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-129-05-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.75000kr.18.75
10kr.15.94900kr.159.49
100kr.13.55460kr.1,355.46
500kr.12.32896kr.6,164.48
Manufacturers Standard Package
Unit Price without VAT:kr.18.75000
Unit Price with VAT:kr.23.43750
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 567
Unit Price: kr.21.12000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: kr.29.50000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: kr.28.99000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 100
Unit Price: kr.28.42000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: kr.27.90000