Connector Header Through Hole 56 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-128-07-T-D

DigiKey Part Number
SAM1034-28-ND
Manufacturer
Manufacturer Product Number
TSW-128-07-T-D
Description
CONN HEADER VERT 56POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 56 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-128-07-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.97000kr.19.97
10kr.16.97900kr.169.79
100kr.14.42860kr.1,442.86
500kr.12.87920kr.6,439.60
1.000kr.12.26460kr.12,264.60
5.000kr.10.94929kr.54,746.45
Manufacturers Standard Package
Unit Price without VAT:kr.19.97000
Unit Price with VAT:kr.24.96250
Alternate Length
CONN HEADER VERT 8POS 2.54MM
In-Stock: 427
Unit Price: kr.4.76000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 194
Unit Price: kr.5.45000
CONN HEADER VERT 18POS 2.54MM
In-Stock: 351
Unit Price: kr.8.12000
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1092
Unit Price: kr.20.35000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 160
Unit Price: kr.32.33000