
TSW-126-06-T-S | |
|---|---|
DigiKey Part Number | 612-TSW-126-06-T-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-126-06-T-S |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-126-06-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.105" (2.67mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bulk | Overall Contact Length 0.300" (7.62mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.64000 | kr.10.64 |
| 10 | kr.9.02500 | kr.90.25 |
| 100 | kr.7.66760 | kr.766.76 |
| 500 | kr.6.84422 | kr.3,422.11 |
| 1.000 | kr.6.51750 | kr.6,517.50 |
| 5.000 | kr.5.90233 | kr.29,511.65 |
| Unit Price without VAT: | kr.10.64000 |
|---|---|
| Unit Price with VAT: | kr.13.30000 |





















