Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
TSW-125-08-S-D-RA

TSW-125-08-S-D-RA

DigiKey Part Number
612-TSW-125-08-S-D-RA-ND
Manufacturer
Manufacturer Product Number
TSW-125-08-S-D-RA
Description
CONN HEADER R/A 50POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-125-08-S-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.090" (2.29mm)
Part Status
Active
Insulation Height
0.219" (5.56mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 327
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.18000kr.47.18
10kr.40.06900kr.400.69
100kr.34.05890kr.3,405.89
500kr.30.40456kr.15,202.28
1.000kr.30.15104kr.30,151.04
Manufacturers Standard Package
Unit Price without VAT:kr.47.18000
Unit Price with VAT:kr.58.97500
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 791
Unit Price: kr.53.59000
CONN HEADER R/A 98POS 2.54MM
In-Stock: 0
Unit Price: kr.78.14000
CONN HEADER R/A 96POS 2.54MM
In-Stock: 0
Unit Price: kr.76.66000
CONN HEADER R/A 94POS 2.54MM
In-Stock: 0
Unit Price: kr.75.25000
CONN HEADER R/A 92POS 2.54MM
In-Stock: 0
Unit Price: kr.73.78000