
TSW-123-05-T-D | |
|---|---|
DigiKey Part Number | 612-TSW-123-05-T-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-123-05-T-D |
Description | CONN HEADER VERT 46POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 46 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-123-05-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.105" (2.67mm) |
Packaging Bulk | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Overall Contact Length 0.335" (8.51mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.94000 | kr.19.94 |
| 10 | kr.16.94200 | kr.169.42 |
| 100 | kr.14.39690 | kr.1,439.69 |
| 500 | kr.12.85128 | kr.6,425.64 |
| 1.000 | kr.12.23810 | kr.12,238.10 |
| 5.000 | kr.11.75673 | kr.58,783.65 |
| Unit Price without VAT: | kr.19.94000 |
|---|---|
| Unit Price with VAT: | kr.24.92500 |



















