Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-122-14-L-S

DigiKey Part Number
SAM1055-22-ND
Manufacturer
Manufacturer Product Number
TSW-122-14-L-S
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-122-14-L-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.38000kr.13.38
10kr.11.34200kr.113.42
100kr.9.64060kr.964.06
500kr.8.60540kr.4,302.70
1.000kr.8.19470kr.8,194.70
5.000kr.7.31565kr.36,578.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.38000
Unit Price with VAT:kr.16.72500
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 349
Unit Price: kr.20.67000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: kr.25.55000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: kr.25.11000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: kr.24.66000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: kr.24.73000