
TSW-121-08-T-S-RA | |
|---|---|
DigiKey Part Number | 612-TSW-121-08-T-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | TSW-121-08-T-S-RA |
Description | CONN HEADER R/A 21POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-121-08-T-S-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.119" (3.02mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.58000 | kr.10.58 |
| 10 | kr.9.00000 | kr.90.00 |
| 100 | kr.7.64910 | kr.764.91 |
| 500 | kr.6.82768 | kr.3,413.84 |
| 1.000 | kr.6.50179 | kr.6,501.79 |
| 5.000 | kr.5.88679 | kr.29,433.95 |
| Unit Price without VAT: | kr.10.58000 |
|---|---|
| Unit Price with VAT: | kr.13.22500 |




















