
TSW-119-14-S-S | |
|---|---|
DigiKey Part Number | SAM1057-19-ND |
Manufacturer | |
Manufacturer Product Number | TSW-119-14-S-S |
Description | CONN HEADER VERT 19POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-119-14-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 10 | kr.14.73400 | kr.147.34 |
| 100 | kr.12.52020 | kr.1,252.02 |
| 500 | kr.11.17578 | kr.5,587.89 |
| 1.000 | kr.10.64245 | kr.10,642.45 |
| 5.000 | kr.9.50101 | kr.47,505.05 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |




















