Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-117-05-G-D

DigiKey Part Number
SAM1012-17-ND
Manufacturer
Manufacturer Product Number
TSW-117-05-G-D
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-117-05-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 210
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.09000kr.24.09
10kr.20.46600kr.204.66
100kr.17.39060kr.1,739.06
500kr.15.52350kr.7,761.75
1.000kr.14.78291kr.14,782.91
Manufacturers Standard Package
Unit Price without VAT:kr.24.09000
Unit Price with VAT:kr.30.11250
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 464
Unit Price: kr.39.69000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: kr.60.99000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: kr.59.91000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: kr.58.77000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: kr.57.63000