
TSW-111-08-G-S | |
|---|---|
DigiKey Part Number | 612-TSW-111-08-G-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-111-08-G-S |
Description | CONN HEADER VERT 11POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-111-08-G-S Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Series | Overall Contact Length 0.530" (13.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.88000 | kr.12.88 |
| 10 | kr.10.92300 | kr.109.23 |
| 100 | kr.9.28170 | kr.928.17 |
| 500 | kr.8.28480 | kr.4,142.40 |
| 1.000 | kr.7.88943 | kr.7,889.43 |
| 5.000 | kr.7.27375 | kr.36,368.75 |
| Unit Price without VAT: | kr.12.88000 |
|---|---|
| Unit Price with VAT: | kr.16.10000 |




















