
TSW-110-16-G-D | |
|---|---|
DigiKey Part Number | 612-TSW-110-16-G-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-110-16-G-D |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-110-16-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.310" (7.87mm) |
Packaging Bulk | Overall Contact Length 0.730" (18.54mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 50 | kr.17.24480 | kr.862.24 |
| 100 | kr.15.02580 | kr.1,502.58 |
| 500 | kr.12.93360 | kr.6,466.80 |
| 1.000 | kr.11.49125 | kr.11,491.25 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

