Connector Header Through Hole 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-109-07-S-S

DigiKey Part Number
612-TSW-109-07-S-S-ND
Manufacturer
Manufacturer Product Number
TSW-109-07-S-S
Description
CONN HEADER VERT 9POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-109-07-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.313
Check Lead Time
Marketplace Stock: 196 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.94000kr.9.94
10kr.8.42300kr.84.23
100kr.7.15550kr.715.55
500kr.6.38706kr.3,193.53
1.000kr.6.08219kr.6,082.19
5.000kr.5.47254kr.27,362.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.94000
Unit Price with VAT:kr.12.42500

Other Suppliers on DigiKey

146In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 6262
Unit Price: kr.30.51000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: kr.41.73000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: kr.40.96000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: kr.43.40000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: kr.39.42000