Connector Header Surface Mount 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-120-01-L-DV-A-P-TR

DigiKey Part Number
612-TSM-120-01-L-DV-A-P-TR-ND - Tape & Reel (TR)
612-TSM-120-01-L-DV-A-P-TRCT-ND - Cut Tape (CT)
612-TSM-120-01-L-DV-A-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-120-01-L-DV-A-P-TR
Description
CONN HEADER SMD 40POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-120-01-L-DV-A-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Guide, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-401A40LFAmphenol CS (FCI)3.000609-95278-401A40LFCT-NDkr.14.33000Similar
95278-401B40LFAmphenol CS (FCI)72609-95278-401B40LF-NDkr.16.29000Similar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.51000kr.44.51
10kr.37.79900kr.377.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.27.04648kr.3,380.81
625kr.24.69435kr.15,433.97
Manufacturers Standard Package
Unit Price without VAT:kr.44.51000
Unit Price with VAT:kr.55.63750