
CLP-109-02-L-D-P-TR | |
|---|---|
DigiKey Part Number  | SAM15397TR-ND - Tape & Reel (TR) SAM15397CT-ND - Cut Tape (CT) SAM15397DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CLP-109-02-L-D-P-TR  | 
Description  | CONN RCPT 18POS 0.05 GOLD SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CLP-109-02-L-D-P-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.050" (1.27mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.084" (2.14mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | Pick and Place  | |
Current Rating (Amps)  | 3.3A per Contact  | |
Voltage Rating  | 240VAC, 330VDC  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 | 
| 25 | kr.19.81680 | kr.495.42 | 
| 50 | kr.18.20280 | kr.910.14 | 
| 100 | kr.15.94180 | kr.1,594.18 | 
| 500 | kr.13.83782 | kr.6,918.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.675 | kr.11.72820 | kr.19,644.74 | 
| 3.350 | kr.10.47999 | kr.35,107.97 | 
| Unit Price without VAT: | kr.21.18000 | 
|---|---|
| Unit Price with VAT: | kr.26.47500 | 

