
TSM-110-01-T-SH-A-K-TR | |
|---|---|
DigiKey Part Number | 612-TSM-110-01-T-SH-A-K-TR-ND - Tape & Reel (TR) 612-TSM-110-01-T-SH-A-K-TRCT-ND - Cut Tape (CT) 612-TSM-110-01-T-SH-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-110-01-T-SH-A-K-TR |
Description | CONN HEADER SMD R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-110-01-T-SH-A-K-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.120" (3.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.12.94600 | kr.129.46 |
| 100 | kr.11.00180 | kr.1,100.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | kr.9.69397 | kr.3,150.54 |
| 650 | kr.8.61615 | kr.5,600.50 |
| 1.625 | kr.7.64764 | kr.12,427.42 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

