
TSM-105-01-T-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13295TR-ND - Tape & Reel (TR) SAM13295CT-ND - Cut Tape (CT) SAM13295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-105-01-T-DV-P-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-01-T-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.39000 | kr.8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.7.96920 | kr.1,195.38 |
| 300 | kr.6.45193 | kr.1,935.58 |
| 750 | kr.5.75211 | kr.4,314.08 |
| 1.050 | kr.4.33250 | kr.4,549.12 |
| 3.750 | kr.3.79067 | kr.14,215.01 |
| 7.500 | kr.3.04184 | kr.22,813.80 |
| 15.000 | kr.2.66705 | kr.40,005.75 |
| Unit Price without VAT: | kr.8.39000 |
|---|---|
| Unit Price with VAT: | kr.10.48750 |

























