Connector Header Surface Mount 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-103-01-T-SV-P-TR

DigiKey Part Number
612-TSM-103-01-T-SV-P-TR-ND - Tape & Reel (TR)
612-TSM-103-01-T-SV-P-TRCT-ND - Cut Tape (CT)
612-TSM-103-01-T-SV-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-103-01-T-SV-P-TR
Description
CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-103-01-T-SV-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Features
Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.590
Factory Stock: 17.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.89100kr.28.91
100kr.2.45700kr.245.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
325kr.3.39729kr.1,104.12
650kr.2.94860kr.1,916.59
1.625kr.2.62810kr.4,270.66
3.250kr.2.43580kr.7,916.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000