
TSM-102-01-L-DH-A-P-TR | |
---|---|
DigiKey Part Number | 612-TSM-102-01-L-DH-A-P-TR-ND - Tape & Reel (TR) 612-TSM-102-01-L-DH-A-P-TRCT-ND - Cut Tape (CT) 612-TSM-102-01-L-DH-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-102-01-L-DH-A-P-TR |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-102-01-L-DH-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.88000 | kr.10.88 |
50 | kr.9.06880 | kr.453.44 |
100 | kr.7.74590 | kr.774.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.7.74604 | kr.1,936.51 |
500 | kr.6.30554 | kr.3,152.77 |
1.250 | kr.5.71279 | kr.7,140.99 |
2.500 | kr.5.65404 | kr.14,135.10 |
6.250 | kr.4.93521 | kr.30,845.06 |
12.500 | kr.4.88425 | kr.61,053.12 |
Unit Price without VAT: | kr.10.88000 |
---|---|
Unit Price with VAT: | kr.13.60000 |